N-Channel 100 V 15A (Tc) 3W (Ta) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12N10

DigiKey Part Number
4518-12N10TR-ND - Tape & Reel (TR)
4518-12N10CT-ND - Cut Tape (CT)
4518-12N10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12N10
Description
MOSFET N-CH 100V 15A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 15A (Tc) 3W (Ta) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
114mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,408
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹70.82000₹70.82
10₹44.07700₹440.77
100₹28.44040₹2,844.04
500₹21.68252₹10,841.26
1,000₹19.50197₹19,501.97
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹17.13989₹42,849.73
5,000₹15.67836₹78,391.80
7,500₹14.93374₹1,12,003.05
12,500₹14.09673₹1,76,209.12
17,500₹13.60122₹2,38,021.35
25,000₹13.11955₹3,27,988.75
62,500₹12.81308₹8,00,817.50
Manufacturers Standard Package