N-Channel 60 V 35A (Tc) 36.2W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35N06

DigiKey Part Number
4518-35N06TR-ND - Tape & Reel (TR)
4518-35N06CT-ND - Cut Tape (CT)
4518-35N06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35N06
Description
TO-252 N-CHANNEL POWER MOSFET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 35A (Tc) 36.2W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
939 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
36.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,343
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹75.48000₹75.48
10₹53.67500₹536.75
25₹48.30760₹1,207.69
100₹42.37170₹4,237.17
250₹39.54812₹9,887.03
500₹37.84284₹18,921.42
1,000₹36.44132₹36,441.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹34.96078₹87,401.95
5,000₹34.06862₹1,70,343.10
7,500₹33.62176₹2,52,163.20
12,500₹33.12680₹4,14,085.00
17,500₹32.83736₹5,74,653.80
25,000₹32.55926₹8,13,981.50
Manufacturers Standard Package