N-Channel 650 V 4A (Tc) 33W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N65F

DigiKey Part Number
4518-4N65F-ND
Manufacturer
Manufacturer Product Number
4N65F
Description
MOSFET N-CH 650V 4A TO220F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 4A (Tc) 33W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.7Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Vgs (Max)
±30V
FET Feature
-
Power Dissipation (Max)
33W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 879
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹99.71000₹99.71
10₹62.06200₹620.62
100₹40.51730₹4,051.73
500₹31.22104₹15,610.52
1,000₹28.22604₹28,226.04
2,000₹25.70583₹51,411.66
5,000₹22.97724₹1,14,886.20
10,000₹21.29095₹2,12,909.50
50,000₹18.63720₹9,31,860.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.