Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78L06-150

DigiKey Part Number
4518-78L06-150TR-ND - Tape & Reel (TR)
4518-78L06-150CT-ND - Cut Tape (CT)
4518-78L06-150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78L06-150
Description
IC REG LINEAR 6V 150MA SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
46dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-20°C ~ 120°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹7.64100₹76.41
25₹6.67200₹166.80
100₹5.60980₹560.98
250₹5.11032₹1,277.58
500₹4.81026₹2,405.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹4.56239₹4,562.39
2,000₹4.35831₹8,716.62
3,000₹4.25643₹12,769.29
5,000₹4.14324₹20,716.20
7,000₹4.07715₹28,540.05
10,000₹4.01352₹40,135.20
25,000₹3.87661₹96,915.25
50,000₹3.79405₹1,89,702.50
1,00,000₹3.72614₹3,72,614.00
Manufacturers Standard Package