
7N65L | |
|---|---|
DigiKey Part Number | 4518-7N65LTR-ND - Tape & Reel (TR) 4518-7N65LCT-ND - Cut Tape (CT) 4518-7N65LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7N65L |
Description | MOSFET N-CH 650V 7A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 48W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.4Ohm @ 3.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Power Dissipation (Max) 48W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹70.44900 | ₹704.49 |
| 100 | ₹46.23890 | ₹4,623.89 |
| 500 | ₹35.82070 | ₹17,910.35 |
| 1,000 | ₹32.46227 | ₹32,462.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹28.82616 | ₹72,065.40 |
| 5,000 | ₹26.57851 | ₹1,32,892.55 |
| 7,500 | ₹25.43332 | ₹1,90,749.90 |
| 12,500 | ₹24.14688 | ₹3,01,836.00 |
| 17,500 | ₹23.38521 | ₹4,09,241.17 |
| 25,000 | ₹22.64494 | ₹5,66,123.50 |