


LM2594M-12 | |
---|---|
DigiKey Part Number | 4518-LM2594M-12TR-ND - Tape & Reel (TR) 4518-LM2594M-12CT-ND - Cut Tape (CT) 4518-LM2594M-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2594M-12 |
Description | IC REG BUCK 12V 1.5A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹191.68000 | ₹191.68 |
10 | ₹141.62900 | ₹1,416.29 |
25 | ₹129.17000 | ₹3,229.25 |
100 | ₹115.44190 | ₹11,544.19 |
250 | ₹108.90528 | ₹27,226.32 |
500 | ₹104.96168 | ₹52,480.84 |
1,000 | ₹101.71734 | ₹1,01,717.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹98.29233 | ₹2,45,730.83 |
5,000 | ₹96.22770 | ₹4,81,138.50 |
7,500 | ₹95.19376 | ₹7,13,953.20 |