LM2594M-5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM2594M-5.0
LM2594M-5.0

LM2594M-5.0

DigiKey Part Number
4518-LM2594M-5.0TR-ND - Tape & Reel (TR)
4518-LM2594M-5.0CT-ND - Cut Tape (CT)
4518-LM2594M-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2594M-5.0
Description
IC REG BUCK 5V 1.5A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,808
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹247.58000₹247.58
10₹184.66800₹1,846.68
25₹168.99640₹4,224.91
100₹151.75430₹15,175.43
250₹143.53164₹35,882.91
500₹138.57106₹69,285.53
1,000₹134.48813₹1,34,488.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹130.17838₹3,25,445.95
5,000₹127.58221₹6,37,911.05
Manufacturers Standard Package