


LM2596S-5.0 | |
|---|---|
DigiKey Part Number | 4518-LM2596S-5.0TR-ND - Tape & Reel (TR) 4518-LM2596S-5.0CT-ND - Cut Tape (CT) 4518-LM2596S-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2596S-5.0 |
Description | IC REG BUCK 5V 3A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹309.38000 | ₹309.38 |
| 10 | ₹232.49900 | ₹2,324.99 |
| 25 | ₹213.24680 | ₹5,331.17 |
| 100 | ₹192.06570 | ₹19,206.57 |
| 250 | ₹181.96244 | ₹45,490.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹172.36848 | ₹1,37,894.78 |
| 1,600 | ₹167.97708 | ₹2,68,763.33 |
| 2,400 | ₹165.77673 | ₹3,97,864.15 |
| 4,000 | ₹163.33945 | ₹6,53,357.80 |
| 5,600 | ₹161.91583 | ₹9,06,728.65 |









