
FAN3111ESX | |
|---|---|
DigiKey Part Number | 4518-FAN3111ESXTR-ND - Tape & Reel (TR) 4518-FAN3111ESXCT-ND - Cut Tape (CT) 4518-FAN3111ESXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3111ESX |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 25V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹51.25200 | ₹512.52 |
| 25 | ₹46.07120 | ₹1,151.78 |
| 100 | ₹40.36820 | ₹4,036.82 |
| 250 | ₹37.65832 | ₹9,414.58 |
| 500 | ₹36.02384 | ₹18,011.92 |
| 1,000 | ₹34.67824 | ₹34,678.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹33.01580 | ₹99,047.40 |
| 6,000 | ₹32.20229 | ₹1,93,213.74 |
| 9,000 | ₹31.79486 | ₹2,86,153.74 |
| 15,000 | ₹31.34336 | ₹4,70,150.40 |
| 21,000 | ₹31.07962 | ₹6,52,672.02 |
| 30,000 | ₹30.82593 | ₹9,24,777.90 |