
TSV6392AIDT | |
|---|---|
DigiKey Part Number | 4518-TSV6392AIDTTR-ND - Tape & Reel (TR) 4518-TSV6392AIDTCT-ND - Cut Tape (CT) 4518-TSV6392AIDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6392AIDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 60µA (x2 Channels) | |
Current - Output / Channel | 72 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹60.47800 | ₹604.78 |
| 25 | ₹54.49520 | ₹1,362.38 |
| 100 | ₹47.92560 | ₹4,792.56 |
| 250 | ₹44.78892 | ₹11,197.23 |
| 500 | ₹42.89910 | ₹21,449.55 |
| 1,000 | ₹41.34290 | ₹41,342.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹39.69910 | ₹99,247.75 |
| 5,000 | ₹38.70872 | ₹1,93,543.60 |
| 7,500 | ₹38.21272 | ₹2,86,595.40 |
| 12,500 | ₹37.66317 | ₹4,70,789.62 |
| 17,500 | ₹37.34197 | ₹6,53,484.48 |
| 25,000 | ₹37.03305 | ₹9,25,826.25 |