
MDPHDMI-15F-MM | |
|---|---|
DigiKey Part Number | 5181-MDPHDMI-15F-MM-ND |
Manufacturer | |
Manufacturer Product Number | MDPHDMI-15F-MM |
Description | CBL HDMI-A M-MIN DISPLAYPT M 15' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unrise USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface, Multi Media | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,051.73000 | ₹4,051.73 |
| 10 | ₹3,443.96800 | ₹34,439.68 |
| 25 | ₹3,228.41040 | ₹80,710.26 |
| 50 | ₹3,074.42980 | ₹1,53,721.49 |
| 100 | ₹2,927.82030 | ₹2,92,782.03 |
| 250 | ₹2,744.78244 | ₹6,86,195.61 |