
UM3302H | |
|---|---|
DigiKey Part Number | 3351-UM3302HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM3302H |
Description | IC XLTR VL BIDIR 8-CSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-CSP (1.9x0.9) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Union Semiconductor International Limited | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State |
Packaging Tape & Reel (TR) | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-WFBGA, CSPBGA |
Number of Circuits 1 | Supplier Device Package 8-CSP (1.9x0.9) |
Channels per Circuit 2 |