
UM803TP | |
---|---|
DigiKey Part Number | 3351-UM803TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM803TP |
Description | 3-Pin uP Reset Circuits with Ope |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |