18650 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 3.25Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18650 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 3.25Ah
USE-18650-3500MAH

USE-18650-3500MAH

DigiKey Part Number
3544-USE-18650-3500MAH-ND
Manufacturer
Manufacturer Product Number
USE-18650-3500MAH
Description
BATT LITH-ION 3.6V 3.25AH 18650
Customer Reference
Detailed Description
18650 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 3.25Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.73" Dia x 2.57" H (18.6mm x 65.2mm)
Termination Style
Button Top, Wide (Extending)
Discharge Rate
700mA
Shelf Life
-
Standard Charge Current
1.75A
Standard Charge Time
4Hrs
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,311
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from US Electronics Inc.
A separate ₹32,615.10 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.