
T60006-L2020-W450 | |
|---|---|
DigiKey Part Number | 5009-T60006-L2020-W450-ND |
Manufacturer | |
Manufacturer Product Number | T60006-L2020-W450 |
Description | FERRITE CORE TOROID 14UH |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 0.890" (22.60mm) Diameter 0.402" (10.20mm) Height |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 0.890" (22.60mm) | |
Inductance Factor (Al) | 14 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 51.1 | |
Effective Area (Ae) mm² | 24.0 | |
Finish | Uncoated | |
Height | 0.402" (10.20mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹302.74000 | ₹302.74 |
| 10 | ₹296.71900 | ₹2,967.19 |
| 20 | ₹290.61100 | ₹5,812.22 |