
6210-BLE2-AAA | |
|---|---|
DigiKey Part Number | 5555-6210-BLE2-AAA-ND |
Manufacturer | |
Manufacturer Product Number | 6210-BLE2-AAA |
Description | 6210 HERGA BLUETOOTH (2ND GEN) ( |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter Bluetooth Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | Bluetooth | |
Frequency | - | |
Applications | General Purpose | |
Interface | Connector | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 15m Range, IPx7 | |
Voltage - Supply | 5 ~ 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,905.25000 | ₹29,905.25 |
| 10 | ₹26,523.99700 | ₹2,65,239.97 |
| 30 | ₹25,135.43267 | ₹7,54,062.98 |