Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6210-0162

DigiKey Part Number
5555-6210-0162-ND
Manufacturer
Manufacturer Product Number
6210-0162
Description
6210 USB C FOOTSWITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
-
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
20mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Foot Switch
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹19,126.43000₹19,126.43
10₹15,833.88600₹1,58,338.86
30₹14,467.34400₹4,34,020.32
50₹13,997.69280₹6,99,884.64
Manufacturers Standard Package