Switch General Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6226-ACBB-ZBZZ-000

DigiKey Part Number
5555-6226-ACBB-ZBZZ-000-ND
Manufacturer
Manufacturer Product Number
6226-ACBB-ZBZZ-000
Description
6226 FOOTSWITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch General Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bag
Part Status
Active
Applications
General Purpose
Type
Switch
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
24VAC/DC
Lamp Wattage
-
Current Rating (Amps)
1.75A
Features
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹6,388.83000₹6,388.83
10₹5,280.57100₹52,805.71
30₹4,850.14500₹1,45,504.35
50₹4,673.18480₹2,33,659.24
100₹4,456.14520₹4,45,614.52
Manufacturers Standard Package