
6289-01 | |
|---|---|
DigiKey Part Number | 5555-6289-01-ND |
Manufacturer | |
Manufacturer Product Number | 6289-01 |
Description | 6289 FOOTSWITCH TREADLE 0.76M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | General Purpose | |
Type | Switch | |
Cable Length | 6.56' (2.00m) | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | 6A | |
Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,632.56000 | ₹26,632.56 |
| 10 | ₹22,226.53800 | ₹2,22,265.38 |
| 30 | ₹20,611.53167 | ₹6,18,345.95 |