
6753-ACAA-A000 | |
|---|---|
DigiKey Part Number | 5555-6753-ACAA-A000-ND |
Manufacturer | |
Manufacturer Product Number | 6753-ACAA-A000 |
Description | PULSE SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Switch Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Pressure Switch | |
Function | Pressure Operated | |
Actuator Type | - | |
Operating Pressure | - | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | Control Valve | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 40°C | |
Mechanical Life | 1,000,000 Cycles | |
Approval Agency | UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,142.12000 | ₹4,142.12 |
| 10 | ₹3,420.48500 | ₹34,204.85 |
| 25 | ₹3,179.20800 | ₹79,480.20 |
| 50 | ₹3,016.33760 | ₹1,50,816.88 |
| 100 | ₹2,870.38040 | ₹2,87,038.04 |
| 300 | ₹2,672.27940 | ₹8,01,683.82 |