
95532 | |
|---|---|
DigiKey Part Number | 5555-95532-ND |
Manufacturer | |
Manufacturer Product Number | 95532 |
Description | EURO-MXPK-A-111-1521-120-1-7-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Included Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 120°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase, Programmable | |
Actuator Type | External Magnet, Included | |
Linearity | ±0.5% | |
Resistance | 200 MOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,615.98000 | ₹8,615.98 |
| 5 | ₹7,995.73200 | ₹39,978.66 |
| 10 | ₹7,764.81700 | ₹77,648.17 |
| 25 | ₹7,488.35240 | ₹1,87,208.81 |
| 50 | ₹7,299.11020 | ₹3,64,955.51 |
| 100 | ₹7,125.39290 | ₹7,12,539.29 |