Similar

MDLS-20265-SS-LV-G-LED-04-G | |
|---|---|
DigiKey Part Number | 153-1096-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-20265-SS-LV-G-LED-04-G |
Description | LCD MOD 40DIG 20X2 TRANSFLCT GRN |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 116.00mm x 37.00mm x 10.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Part Status | Obsolete | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 10.00mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED - Green | |
Voltage - Supply | 5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Operating Temperature | -5°C ~ 50°C | |
Text Color | - | |
Background Color | Green |
