
CCK160-6UH-6 | |
|---|---|
DigiKey Part Number | CCK160-6UH-6-ND |
Manufacturer | |
Manufacturer Product Number | CCK160-6UH-6 |
Description | SUBRACK KIT ALUM 9.27"L |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Category | Size / Dimension 9.270" L (235.46mm) |
Manufacturer Vector Electronics | Height 6U = 10.500" (266.70mm) |
Series | Card Size Range 9.187" H x 6.299" L (233.35mm x 159.99mm) |
Packaging Bulk | Guide Method No Card Guide |
Part Status Obsolete | Material Aluminum |
Type Subrack Kit |