
K24A/C | |
|---|---|
DigiKey Part Number | V2047-ND |
Manufacturer | |
Manufacturer Product Number | K24A/C |
Description | PIN INBOARD .042" HOLE PKG/100 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Inboard Pins - Gold | |
For Use With/Related Products | 1/16" Boards with 0.042" (1.07mm) Diameter Holes | |
Base Product Number |

