
CR1206-8W-300JT | |
|---|---|
DigiKey Part Number | 2679-CR1206-8W-300JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-8W-300JT |
Description | RES 30 OHM 5% 1/8W 1206 |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-8W-300JT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |