
MCL0805FBL2RD2T | |
|---|---|
DigiKey Part Number | 2679-MCL0805FBL2RD2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCL0805FBL2RD2T |
Description | LED BLUE/RED CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Blue, Red 630nm Red, 470nm Blue LED Indication - Discrete 1.8V Red, 2.8V Blue 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.8V Blue | |
Current - Test | 30mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 465nm Blue | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm |