
MCL0805FRGB1T-CT | |
|---|---|
DigiKey Part Number | 2679-MCL0805FRGB1T-CT-ND |
Manufacturer | |
Manufacturer Product Number | MCL0805FRGB1T-CT |
Description | LED RGB CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.5V Red, 2.8V Green, 2.8V Blue 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 1.5V Red, 2.8V Green, 2.8V Blue | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 520nm Green, 468nm Blue | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.30mm W | |
Height (Max) | 0.90mm |