
ENTUBE DE-HB (1500V 1V SE BNC) | |
|---|---|
DigiKey Part Number | 1780-ENTUBEDE-HB(1500V1VSEBNC)-ND |
Manufacturer | |
Manufacturer Product Number | ENTUBE DE-HB (1500V 1V SE BNC) |
Description | HIGH VOLTAGE DIFFERENTIAL PROBE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer ±1500V Input ±1V Output 8 ~ 28VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | ±1500V | |
Output | ±1V | |
Isolation | - | |
Response Time | 20ns | |
Accuracy | ±0.2% | |
Voltage - Supply | 8 ~ 28VDC | |
Mounting Type | DIN Rail | |
Termination Style | BNC, Spring Terminal | |
Operating Temperature | 0°C ~ 70°C | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43,990.32000 | ₹43,990.32 |