Voltage Transducer ±1000V Input ±10V Output 9 ~ 28VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENTUBE DE-HB (1000V10V SEBNC)

DigiKey Part Number
1780-1092-ND
Manufacturer
Manufacturer Product Number
ENTUBE DE-HB (1000V10V SEBNC)
Description
TRANSDUCER VOLTAGE 9-28VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Transducer ±1000V Input ±10V Output 9 ~ 28VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Verivolt LLC
Series
Packaging
Box
Part Status
Active
Type
Voltage Transducer
Input Range
±1000V
Output
±10V
Isolation
-
Response Time
20ns
Accuracy
±0.2%
Voltage - Supply
9 ~ 28VDC
Mounting Type
DIN Rail
Termination Style
BNC, Spring Terminal
Operating Temperature
-25°C ~ 70°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹51,846.83000₹51,846.83
10₹43,594.92700₹4,35,949.27
Manufacturers Standard Package