
ENTUBE Z (300V 200MV) | |
|---|---|
DigiKey Part Number | ENTUBEZ(300V200MV)-ND |
Manufacturer | |
Manufacturer Product Number | ENTUBE Z (300V 200MV) |
Description | TRANSDUCER VOLTAGE DIVIDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer ±300V Input ±200mV Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | ±300V | |
Output | ±200mV | |
Isolation | - | |
Response Time | 8ns | |
Accuracy | ±0.2% | |
Voltage - Supply | - | |
Mounting Type | - | |
Termination Style | BNC | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48,621.66000 | ₹48,621.66 |