
ISOBLOCK V-4C (20V 10V) | |
|---|---|
DigiKey Part Number | 1780-ISOBLOCKV-4C(20V10V)-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK V-4C (20V 10V) |
Description | VOLTAGE SEN W/GALVANIC ISOLATION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer ±20V Input ±10V Output 12 ~ 28VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | ±20V | |
Output | ±10V | |
Isolation | 1500V (Working) | |
Response Time | 2.8µs | |
Accuracy | ±0.2% | |
Voltage - Supply | 12 ~ 28VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,35,399.26000 | ₹1,35,399.26 |