
ISOBLOCK I-ZF (150AAC 7VAC ) | |
|---|---|
DigiKey Part Number | 1780-ISOBLOCKI-ZF(150AAC7VAC)-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK I-ZF (150AAC 7VAC ) |
Description | CURRENT SENSOR TRANSDUCER 150A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Current Transducer Unidirectional Module |
Datasheet | Datasheet |
Category | Frequency 100kHz |
Mfr | Linearity ±0.02% |
Series | Accuracy ±0.1% |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Response Time 1µs |
For Measuring DC | Operating Temperature -25°C ~ 70°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46,305.99000 | ₹46,305.99 |