Similar

VL-EPIC-25EAR | |
|---|---|
DigiKey Part Number | 1241-1383-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPIC-25EAR |
Description | SBC 1.83GHZ 1 CORE 4GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz 1 Core 4GB/0GB RAM Intel Atom D425 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Atom D425 | |
Speed | 1.8GHz | |
Number of Cores | 1 | |
Power (Watts) | 10.1W | |
Cooling Type | Fan + Heat Sink | |
Size / Dimension | 4.500" x 6.500" (114.30mm x 165.10mm) | |
Form Factor | EPIC | |
Expansion Site/Bus | PC/104-Plus, SATA, CANbus | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | SATA 2.0 (2), mSATA, eUSB, CompactFlash | |
Video Outputs | VGA, LVDS | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (6) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 16 | |
Analog Input:Output | 8:4 | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
