
VL-EPU-4562-SBP-04 | |
|---|---|
DigiKey Part Number | VL-EPU-4562-SBP-04-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPU-4562-SBP-04 |
Description | SBC 2.7GHZ 4 CORE 4GB/4GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.7GHz 4 Core 4GB/4GB RAM Intel Core i5 |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 4GB/4GB |
Manufacturer VersaLogic Corporation | Storage Interface SATA 3.0 (2), mSATA |
Series | Video Outputs DP (2), LVDS |
Packaging Bulk | Ethernet 10/100/1000 Mbps (2) |
Part Status Obsolete | USB USB 2.0 (4), USB 3.0 (2) |
Core Processor Intel Core i5 | RS-232 (422, 485) 4 |
Speed 2.7GHz | Digital I/O Lines 24 |
Number of Cores 4 | Analog Input:Output 8:4 |
Cooling Type Heat Plate | Watchdog Timer Yes |
Size / Dimension 3.740" x 4.920" (94.99mm x 124.97mm) | Operating Temperature 0°C ~ 60°C |
Form Factor COM Basic | Base Product Number |
Expansion Site/Bus mPCIe, SATA, PCIe, SPI/SPX, i2C |
