
BCD48BF160T240A00 | |
|---|---|
DigiKey Part Number | BCD48BF160T240A00-ND |
Manufacturer | |
Manufacturer Product Number | BCD48BF160T240A00 |
Description | EVAL BOARD FOR BCM48BX160Y240A00 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | BCM48Bx160y240A00 VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 240W | |
Voltage - Output | 16V | |
Current - Output | 15A | |
Voltage - Input | 38V ~ 55V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.65MHz | |
Contents | Board(s) | |
Utilized IC / Part | BCM48Bx160y240A00 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,932.26000 | ₹21,932.26 |
