BCM6123x60E15A3yzz VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BCM6123x60E15A3yzz VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
BCM6123E60E15A3T00

BCM6123E60E15A3T00

DigiKey Part Number
1102-5490-ND
Manufacturer
Manufacturer Product Number
BCM6123E60E15A3T00
Description
EVAL BOARD BCM6123X60E15A3YZZ
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
BCM6123x60E15A3yzz VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
130A
Manufacturer
Vicor Corporation
Voltage - Input
36V ~ 60V
Series
Regulator Topology
Buck
Packaging
Box
Frequency - Switching
950kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
BCM6123x60E15A3yzz
Outputs and Type
1 Isolated Output
Base Product Number
Voltage - Output
13.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,17,790.83000₹1,17,790.83
Manufacturers Standard Package