Bus Converter Module DC DC Converter 1 Output 50V 35A 260V - 410V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bus Converter Module DC DC Converter 1 Output 50V 35A 260V - 410V Input
Why are Power Designs are moving to 48 V

BCM6123TD1E5135T00

DigiKey Part Number
1102-5695-ND
Manufacturer
Manufacturer Product Number
BCM6123TD1E5135T00
Description
DC DC CONVERTER 50V 1.75 KW
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 50V 35A 260V - 410V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
260V
Voltage - Input (Max)
410V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
35A
Power (Watts)
1.75 kW
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Operating Temperature
-40°C ~ 125°C
Efficiency
98%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.49" L x 0.90" W x 0.29" H (63.2mm x 22.8mm x 7.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹35,534.62000₹35,534.62
10₹29,626.15900₹2,96,261.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.