Isolated Module DC DC Converter 1 Output 48V 1.25A 9V - 50V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 48V 1.25A 9V - 50V Input
Vicor DCM2322 DC/DC Converters | Digi-Key Daily

DCM2322T50T5360T60

DigiKey Part Number
1102-DCM2322T50T5360T60-ND
Manufacturer
Manufacturer Product Number
DCM2322T50T5360T60
Description
DC DC CONVERTER 48V 60W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 1.25A 9V - 50V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM2322T50T5360T60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
60 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cTUVus, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹15,161.36000₹15,161.36
10₹14,663.19000₹1,46,631.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.