


DCM4623TD2H15E0T00 | |
|---|---|
DigiKey Part Number | 1102-5614-ND |
Manufacturer | |
Manufacturer Product Number | DCM4623TD2H15E0T00 |
Description | DC DC CONVERTER 13.8V 500.9W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 13.8V 36.3A 200V - 420V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM4623TD2H15E0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 36.3A | |
Power (Watts) | 500.9 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93.4% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,416.61000 | ₹32,416.61 |
| 10 | ₹27,027.48100 | ₹2,70,274.81 |