Isolated Module DC DC Converter 1 Output 28V 17.86A 160V - 420V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 28V 17.86A 160V - 420V Input
VI Chip® DCM® 4623
V15W2 Basic Switch for Hazardous Locations | Datasheet Preview

DCM4623TD2K31E0M00

DigiKey Part Number
1102-5660-ND
Manufacturer
Manufacturer Product Number
DCM4623TD2K31E0M00
Description
DC DC CONVERTER 28V 500.1W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 17.86A 160V - 420V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM4623TD2K31E0M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
160V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
17.86A
Power (Watts)
500.1 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
93.9%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹76,652.01000₹76,652.01
10₹63,908.07700₹6,39,080.77