
MI-RC2310-IWWY-CC | |
|---|---|
DigiKey Part Number | 1102-MI-RC2310-IWWY-CC-ND |
Manufacturer | |
Manufacturer Product Number | MI-RC2310-IWWY-CC |
Description | DC/DC CNVRTR 28V 24V 12V 5W 100W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 3 Output 24V 12V 5V 4.17A, 8.33A, 10A 50V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 50V | |
Number of Outputs | 3 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 5V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.17A, 8.33A, 10A | |
Power (Watts) | 250W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Efficiency | 81% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.60" L x 7.30" W x 0.99" H (218.4mm x 185.4mm x 25.2mm) | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,87,092.09000 | ₹2,87,092.09 |