Enclosed AC DC Converters 1 Output 48V 8.33A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFM4914BB6M48D0T08

DigiKey Part Number
1102-5465-ND
Manufacturer
Manufacturer Product Number
PFM4914BB6M48D0T08
Description
AC/DC CONVERTER 48V 400W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 8.33A 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8.33A
Power (Watts)
400 W
Applications
ITE (Commercial)
Features
External Rectification Required, PFC, Universal Input
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
4.91" L x 1.40" W x 0.37" H (124.8mm x 35.5mm x 9.3mm)
Approval Agency
CE, cTUVus, cURus
Line Regulation
±3%
Load Regulation
±3%
Weight
0.344 lb (156.04 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,10,024.71000₹1,10,024.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.