PI3106-00-EVAL1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vicor Corporation
In Stock: 1
Unit Price: ₹1,14,713.83000
Datasheet
PI3106-00 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3106-00-EVAL1

DigiKey Part Number
1102-5324-ND
Manufacturer
Manufacturer Product Number
PI3106-00-EVAL1
Description
EVAL BOARD FOR PI310600
Customer Reference
Detailed Description
PI3106-00 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
50W
Voltage - Output
12V
Current - Output
4.2A
Voltage - Input
16V ~ 50V
Regulator Topology
Buck
Frequency - Switching
900kHz
Contents
Board(s)
Utilized IC / Part
PI3106-00
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes