Similar

PI3111-00-EVAL1 | |
|---|---|
DigiKey Part Number | 1102-5323-ND |
Manufacturer | |
Manufacturer Product Number | PI3111-00-EVAL1 |
Description | EVAL BOARD FOR PI311100 |
Customer Reference | |
Detailed Description | PI3111-00 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 50W | |
Voltage - Output | 15V | |
Current - Output | 3.33A | |
Voltage - Input | 16V ~ 50V | |
Regulator Topology | Buck | |
Frequency - Switching | 900kHz | |
Contents | Board(s) | |
Utilized IC / Part | PI3111-00 | |
Note | - | |
Base Product Number |
