PI3302-00 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3302-00-EVAL1

DigiKey Part Number
1102-1509-ND
Manufacturer
Manufacturer Product Number
PI3302-00-EVAL1
Description
EVAL BOARD FOR PI330200
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PI3302-00 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
10A
Voltage - Input
8V ~ 36V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
PI3302-00
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,369.03000₹8,369.03
Manufacturers Standard Package