
VE-B0B-EY-F3 | |
|---|---|
DigiKey Part Number | VE-B0B-EY-F3-ND |
Manufacturer | |
Manufacturer Product Number | VE-B0B-EY-F3 |
Description | DC DC CONVERTER 95V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 95V 526mA 10V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | VE-B0B-EY-F3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 526mA | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -10°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 1.86" W x 0.79" H (116.8mm x 47.2mm x 20.1mm) |