Enclosed AC DC Converters 2 Output 5V 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE-PU03-EWW-01

DigiKey Part Number
1102-VE-PU03-EWW-01-ND
Manufacturer
Manufacturer Product Number
VE-PU03-EWW-01
Description
AC/DC CONVERTER 5V 24V 200W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
20 A
Current - Output 2
4.17 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
88%
Operating Temperature
0°C ~ 85°C
Features
Adjustable Output, Remote Sense
Mounting Type
Chassis Mount
Size / Dimension
9.25" L x 4.96" W x 1.38" H (234.8mm x 126.0mm x 34.9mm)
Approval Agency
CE, cTUVus, cURus, TUV, UL
Standard Number
60950-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,60,921.97000₹1,60,921.97
Manufacturers Standard Package