
VE-RU011-CWYY | |
|---|---|
DigiKey Part Number | VE-RU011-CWYY-ND |
Manufacturer | |
Manufacturer Product Number | VE-RU011-CWYY |
Description | AC/DC CONVERTER 5V 2X12V 200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Current - Output 2 | 4.2 A | |
Current - Output 3 | 4.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.25" L x 7.30" W x 1.37" H (234.8mm x 185.4mm x 34.8mm) | |
Approval Agency | CE, cTUVus, cURus | |
Minimum Load Required | - | |
Base Product Number |