
VE-RUR22-EWXX | |
|---|---|
DigiKey Part Number | VE-RUR22-EWXX-ND |
Manufacturer | |
Manufacturer Product Number | VE-RUR22-EWXX |
Description | AC/DC CONVERTER 7.5V 2X15V 600W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 3 Output 7.5V 15V 15V 90 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Bulk | Efficiency 90% |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Type Front End | Features Adjustable Output, Remote Sense |
Number of Outputs 3 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 9.25" L x 7.30" W x 1.37" H (234.8mm x 185.4mm x 34.8mm) |
Voltage - Output 1 7.5V | Approval Agency CE |
Voltage - Output 2 15V | Base Product Number |
Voltage - Output 3 15V |