
VI-ARM-E1G | |
|---|---|
DigiKey Part Number | 1102-VI-ARM-E1G-ND |
Manufacturer | |
Manufacturer Product Number | VI-ARM-E1G |
Description | AC/DC CONVERTER 200 - 375V 750W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 200 ~ 375V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC | |
Voltage - Output 1 | 200 ~ 375V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.5 kV | |
Efficiency | 98% | |
Operating Temperature | -40°C ~ 100°C | |
Features | Adjustable Output, PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.28" L x 1.45" W x 0.43" H (57.9mm x 36.8mm x 10.9mm) | |
Approval Agency | CE, cTUVus, cURus | |
Standard Number | 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,808.34000 | ₹29,808.34 |
